ECM11DRFS

Heilind Number:SULECM11DRFS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECM11DRFS
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECM11DRFS
Amperage:5 A
Gender:Female
Number of Contacts:22
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:22
Tail Length:.2 in, 5.08 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.325 in, 8.26 mm
Current Rating:5 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULECM11DRFS

Detailed Description

Introducing the ECM11DRFS, a high-performance board-to-board PCB connector designed for demanding applications. With a pitch of 3.96mm (.156 inches) and two rows, this connector offers reliable connectivity in a compact form. Featuring a female gender and side hole mount type, it is easy to install on PCBs. The contact material is made of durable phosphor bronze with gold plating, ensuring excellent conductivity and corrosion resistance. Operating at a maximum voltage of 950VAC and an amperage of 5A, it meets stringent electrical requirements. With 22 positions and full bellow contact type, it provides secure and stable connections. The termination method is through-hole, with matte tin plating for added durability. With an operating temperature range of -65 to 125°C, this connector is suitable for harsh environments. Designed for reliability and performance, the ECM11DRFS is ideal for a wide range of applications in industries such as telecommunications, aerospace, and medical equipment.