ECM11DRKF

Heilind Number:SULECM11DRKF
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECM11DRKF
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECM11DRKF
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:5 A
Mount Type:Floating Bobbin
Orientation:Straight
Tail Length:.225 in, 5.72 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:.325 in, 8.26 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:22
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:5 A
Voltage Rating:950 VAC
Number of Contacts:22
SKU:SULECM11DRKF

Detailed Description

Introducing the ECM11DRKF, a high-performance female connector designed for demanding applications. Crafted with PBT and Phosphor Bronze materials, this connector ensures durability and reliability. With a contact rating of 5A and a voltage rating of 950VAC, it guarantees efficient power transmission. Featuring two rows with 22 positions, it offers ample connectivity options. The Straight orientation and Floating Bobbin mount type make it versatile for various PCB setups. Gold-plated Phosphor Bronze contacts and Matte Tin termination provide superior conductivity and corrosion resistance. Operating in a wide temperature range from -65 to 125°C, it is suitable for harsh environments. Measuring 10.95mm in height and 8.26mm in width, it is compact yet robust. Ideal for board-to-board and card edge connections, the ECM11DRKF is a top choice for high-reliability applications.