ECM11DRKH-S13

Heilind Number:SULECM11DRKH-S13
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECM11DRKH-S13
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECM11DRKH-S13
Amperage:5 A
Gender:Female
Number of Contacts:22
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Full Bellow
Orientation:Straddle
Number of Positions:22
Tail Length:.21 in, 5.33 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.325 in, 8.26 mm
Current Rating:5 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULECM11DRKH-S13

Detailed Description

Introducing the ECM11DRKH-S13, a high-performance board-to-board PCB connector designed for exceptional connectivity in demanding environments. This female connector boasts two rows of 22 contacts, each meticulously crafted from durable phosphor bronze with gold plating for optimal signal transmission. Featuring a contact type of Full Bellow and a pitch of 3.96mm, it ensures reliable and efficient data transfer at an amperage of 5A and voltage rating of up to 950VAC. The connector's clearance hole mount type and card extender termination method facilitate easy installation, while its straddle orientation and compact dimensions of 10.95mm in height and 8.26mm in width offer versatility in space-constrained applications. With an operating temperature range of -65 to 125°C and termination plating of matte tin, this connector guarantees long-term performance and durability. Ideal for use in aerospace, defense, and industrial systems, the ECM11DRKH-S13 is a trusted solution for critical connectivity needs.