ECM11DRKH

Heilind Number:SULECM11DRKH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECM11DRKH
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECM11DRKH
Amperage:5 A
Gender:Female
Number of Contacts:22
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:22
Tail Length:.225 in, 5.72 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.325 in, 8.26 mm
Current Rating:5 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULECM11DRKH

Detailed Description

The ECM11DRKH is a high-performance female board-to-board PCB connector designed for critical applications where reliable connectivity is paramount. With a compact form factor and a clearance hole mount type, it offers seamless integration into electronic systems. Featuring PBT and phosphor bronze construction with gold contact plating, this connector ensures exceptional conductivity and durability. Its straight orientation, 2-row design, and 22 positions allow for versatile connections. Operating at a wide temperature range of -65 to 125°C and rated for up to 950 VAC, it guarantees stable performance even in harsh environments. The full bellow contact type and matte tin termination plating further enhance its reliability. Suitable for aerospace, defense, and industrial electronics, the ECM11DRKH is a top choice for high-reliability applications.