ECM11DRKI

Heilind Number:SULECM11DRKI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECM11DRKI
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECM11DRKI
Amperage:5 A
Gender:Female
Number of Contacts:22
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:22
Tail Length:.225 in, 5.72 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.325 in, 8.26 mm
Current Rating:5 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULECM11DRKI

Detailed Description

The ECM11DRKI is a high-performance board-to-board PCB connector designed for demanding applications. Featuring a durable construction of PBT and phosphor bronze, it ensures reliable connectivity in various environments. With a 5A amperage rating and 950VAC voltage capacity, this connector is suitable for power and signal transmission. The threaded mount type and thru-hole termination method guarantee secure and stable installation. Its 22 positions organized in 2 rows with a pitch of 3.96mm allow for efficient PCB connections. The full bellow contact type with gold-plated phosphor bronze contacts ensures low contact resistance and high durability. Operating within a wide temperature range of -65 to 125°C, this connector is ideal for use in harsh conditions. With a compact size of 10.95mm in height and .325in in width, it offers space-saving solutions. Perfect for aerospace, military, and industrial applications, the ECM11DRKI is the epitome of reliability in connectivity.