ECM11DRKN-S13

Heilind Number:SULECM11DRKN-S13
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECM11DRKN-S13
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECM11DRKN-S13
Amperage:5 A
Gender:Female
Number of Contacts:22
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Full Bellow
Orientation:Straddle
Number of Positions:22
Tail Length:.21 in, 5.33 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.325 in, 8.26 mm
Current Rating:5 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULECM11DRKN-S13

Detailed Description

The ECM11DRKN-S13 is a high-quality board-to-board PCB connector designed for reliable and efficient electrical connections in electronic devices. Featuring two rows of 22 female ports, it offers ample connectivity options. With a pitch of 3.96mm and full bellow contact type, it ensures secure and stable connections. The connector's construction using PBT and Phosphor Bronze, with gold-plated contacts, guarantees excellent conductivity and durability. Operating at voltages up to 950VAC and amperages of 5A, it is suitable for various applications. Its termination method via card extender and matte tin plating further enhance its performance and longevity. With an orientation of straddle and a compact size of 10.95mm in height and 8.26mm in width, it is ideal for space-constrained PCB layouts. The ECM11DRKN-S13 is a top choice for engineers seeking a dependable connector solution.