ECM11DRKS-S13

Heilind Number:SULECM11DRKS-S13
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECM11DRKS-S13
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECM11DRKS-S13
Amperage:5 A
Gender:Female
Number of Contacts:22
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Full Bellow
Orientation:Straddle
Number of Positions:22
Tail Length:.21 in, 5.33 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.325 in, 8.26 mm
Current Rating:5 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULECM11DRKS-S13

Detailed Description

Introducing the ECM11DRKS-S13, a high-performance board-to-board PCB connector engineered for robust connectivity in demanding applications. Designed with precision and durability in mind, this connector features a gender-specific female configuration with two rows, ensuring secure mating. Its side hole mount type and card extender termination method guarantee easy installation and reliable contact. Crafted from PBT and phosphor bronze with gold-plated contacts, it offers exceptional conductivity and corrosion resistance. The contact type, full bellow, enhances signal integrity, while the orientation, straddle, allows for efficient PCB layout. With a pitch of 3.96mm (.156 in) and a maximum voltage rating of 950 VAC, this connector is suitable for high-power transmission. Operating in a wide temperature range from -65 to 125°C, it ensures performance even in extreme conditions. Its compact design, measuring just 10.95mm (.431 in) in height and .325 in (8.26mm) in width, makes it ideal for space-constrained environments. With 22 positions and a tail length of 5.33mm (.21 in), it offers versatile connectivity options. The matte tin termination plating further enhances its durability, meeting stringent quality standards. Whether used in aerospace, defense, industrial, or telecommunications applications, the ECM11DRKSS13 guarantees reliable and efficient board-to-board connections. Elevate your connectivity solutions with this premium PCB connector.