| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions ECM11DRKS |
| Amperage: | 5 A |
| Gender: | Female |
| Number of Contacts: | 22 |
| Number of Rows: | 2 |
| Mount Type: | Side Hole |
| Termination Method: | Solder |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.156 in |
| Voltage: | 950 VAC |
| Contact Type: | Full Bellow |
| Orientation: | Straight |
| Number of Positions: | 22 |
| Tail Length: | .225 in, 5.72 mm |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 10.95 mm, .431 in |
| Connector Width: | .325 in, 8.26 mm |
| Current Rating: | 5 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 950 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULECM11DRKS |
ECM11DRKS
| Heilind Number: | SULECM11DRKS |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | ECM11DRKS |
| ECAD Model: |
Specifications
Detailed Description
Introducing the ECM11DRKS, a female board-to-board PCB connector designed for high-performance applications. With two rows and 22 positions, this connector offers reliable connectivity in demanding electronic systems. Featuring a straight orientation and side hole mount type, it ensures secure attachment to PCBs. The contact material is phosphor bronze with gold plating, guaranteeing excellent conductivity and corrosion resistance. With a voltage rating of 950 VAC and an operating temperature range of -65 to 125 °C, it is suitable for use in harsh environments. The termination method is through-hole with matte tin plating, further enhancing durability. Measuring 10.95 mm in height and 8.26 mm in width, it is compact yet robust. Trust the ECM11DRKS for seamless board-to-board connections in your next project.

