ECM11DRPH

Heilind Number:SULECM11DRPH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECM11DRPH
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECM11DRPH
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:5 A
Mount Type:Clearance Hole
Orientation:Straight
Tail Length:10.36 mm, .408 in
Contact Type:Full Bellow
Number of Rows:2
Connector Width:.325 in, 8.26 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:22
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:5 A
Voltage Rating:950 VAC
Number of Contacts:22
SKU:SULECM11DRPH

Detailed Description

Introducing the ECM11DRPH, a high-performance board-to-board PCB connector designed for reliable power and signal transmission in demanding applications. Featuring a rugged construction with PBT and Phosphor Bronze materials, this connector ensures durability and longevity. With a current rating of 5A and a voltage rating of 950VAC, it offers robust performance in high-power environments. The gold-plated contacts provide excellent conductivity and corrosion resistance, while the thru-hole termination method ensures secure and stable connections. With 22 positions and dual rows, it offers ample connectivity options. Operating in a wide temperature range from -65 to 125°C, this connector is suitable for use in extreme conditions. Its compact design, with a height of 10.95mm and width of 8.26mm, allows for easy integration into PCB layouts. Trust the ECM11DRPH for efficient and dependable board-to-board connectivity in your electronic designs.