ECM11DRPN

Heilind Number:SULECM11DRPN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECM11DRPN
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECM11DRPN
Amperage:5 A
Gender:Female
Number of Contacts:22
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:22
Tail Length:10.36 mm, .408 in
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.325 in, 8.26 mm
Current Rating:5 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULECM11DRPN

Detailed Description

Introducing the ECM11DRPN, a high-performance board-to-board PCB connector designed for reliable power and signal transmission in demanding environments. Featuring a rugged construction with PBT housing and Phosphor Bronze contacts, this connector offers unparalleled durability. With a current rating of 5A and a voltage capability of 950VAC, it ensures efficient power delivery. The two-row design with 22 positions allows for versatile connectivity options. Termination through-hole and gold-plated contacts guarantee secure and low-resistance connections. Operating in a wide temperature range of -65 to 125°C, it's suitable for harsh industrial applications. The straight orientation and compact dimensions make it easy to integrate into your PCB layout. Trust the ECM11DRPN for high-reliability connections in aerospace, defense, and other critical systems.