ECM11DRPS

Heilind Number:SULECM11DRPS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECM11DRPS
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECM11DRPS
Amperage:5 A
Gender:Female
Number of Contacts:22
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:22
Tail Length:10.36 mm, .408 in
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.325 in, 8.26 mm
Current Rating:5 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULECM11DRPS

Detailed Description

Introducing the ECM11DRPS, a high-performance female connector designed for demanding electronic applications. With a rugged construction featuring PBT and Phosphor Bronze materials, this connector ensures reliable connectivity even in harsh environments. Offering a current rating of 5 A and a voltage capacity of 950 VAC, it is ideal for power transmission. Its two rows of contacts, each with 22 positions, allow for versatile connectivity options. The Full Bellow contact type and gold plating ensure low contact resistance and signal integrity. With a straight orientation and side-hole mount type, installation is quick and convenient. Operating efficiently in temperatures ranging from -65 to 125 °C, this connector is suitable for a wide range of industrial and commercial applications. With Matte Tin termination plating, it guarantees long-term durability. Perfect for board-to-board and card edge connections, the ECM11DRPS is a reliable solution for your connectivity needs.