ECM11DRTH-S13

Heilind Number:SULECM11DRTH-S13
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECM11DRTH-S13
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECM11DRTH-S13
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:5 A
Mount Type:Clearance Hole
Orientation:Straddle
Tail Length:.122 in, 3.1 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:.325 in, 8.26 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:22
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:5 A
Voltage Rating:950 VAC
Number of Contacts:22
SKU:SULECM11DRTH-S13

Detailed Description

The ECM11DRTH-S13 PCB connector is meticulously engineered for high-performance applications, boasting a robust construction of PBT and Phosphor Bronze. With a current rating of 5 A and a voltage capacity of 950 VAC, this female connector ensures reliable power transmission in demanding environments. Featuring two rows of 22 full bellow contacts with gold plating, it guarantees secure and low-resistance connections. The clearance hole mount type and card extender termination method offer easy installation and maintenance. Operating flawlessly in temperatures ranging from -65 to 125°C, this connector is ideal for aerospace, military, and industrial systems. Its compact design, with a height of 10.95mm and width of 8.26mm, saves valuable PCB space without compromising on performance. Trust the ECM11DRTHS13 for seamless board-to-board connectivity in critical electronic setups.