ECM11DRTH

Heilind Number:SULECM11DRTH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECM11DRTH
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECM11DRTH
Amperage:5 A
Gender:Female
Number of Contacts:22
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:22
Tail Length:.137 in, 3.48 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.325 in, 8.26 mm
Current Rating:5 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULECM11DRTH

Detailed Description

The ECM11DRTH is a high-performance PCB connector designed for reliable power and signal transmission in demanding applications. Featuring a rugged construction with PBT and Phosphor Bronze materials, this connector offers exceptional durability and conductivity. With a 5A amperage rating and 950VAC voltage capacity, it ensures safe and efficient operation. The female gender, 2 rows configuration, and straight orientation make it versatile for various PCB layouts. Utilizing a clearance hole mount and thru-hole termination method, installation is quick and easy. The gold-plated Phosphor Bronze contacts provide superior signal integrity, while the full bellow contact type minimizes signal loss. With 22 positions and a pitch of 3.96mm, it offers ample connectivity options. Operating in a wide temperature range from -65 to 125°C, this connector is suitable for harsh environments. Its compact design, measuring 10.95mm in height and 8.26mm in width, saves valuable PCB space. The matte tin termination plating ensures long-term reliability. Ideal for hi-rel applications, the ECM11DRTH is a trusted solution for board-to-board and card edge connections.