ECM11DRTI-S13

Heilind Number:SULECM11DRTI-S13
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECM11DRTI-S13
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECM11DRTI-S13
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:5 A
Mount Type:Threaded
Orientation:Straddle
Tail Length:.122 in, 3.1 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:.325 in, 8.26 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:22
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:5 A
Voltage Rating:950 VAC
Number of Contacts:22
SKU:SULECM11DRTI-S13

Detailed Description

The ECM11DRTI-S13 is a high-performance female connector designed for demanding board-to-board or card edge applications. With a pitch of 3.96mm (.156 in) and featuring two rows, it ensures secure and reliable connections in your electronic systems. The contact material of Phosphor Bronze with Gold plating guarantees excellent conductivity while maintaining durability. Operating at a voltage of 950 VAC and an amperage of 5A, this connector is suitable for power and signal transmission. Its full bellow contact type and straddle orientation provide efficient signal transfer. With 22 positions and a termination method of Card Extender, it offers versatility in connectivity. The termination plating of Matte Tin ensures solderability. With an operating temperature range of -65 to 125°C, it is reliable even in harsh environments. The compact design, with a height of 10.95mm (.431 in) and width of 8.26mm (.325 in), makes it ideal for space-constrained applications. The ECM11DRTI-S13 is a crucial component for high-reliability systems, meeting the stringent requirements of aerospace, defense, and industrial applications.