ECM11DRTI

Heilind Number:SULECM11DRTI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECM11DRTI
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECM11DRTI
Amperage:5 A
Gender:Female
Number of Contacts:22
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:22
Tail Length:.137 in, 3.48 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.325 in, 8.26 mm
Current Rating:5 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULECM11DRTI

Detailed Description

The ECM11DRTI is a high-performance female connector featuring PBT and Phosphor Bronze construction. With a 5A amperage rating and 950VAC voltage capacity, it offers reliable power transmission in a variety of applications. The connector boasts two rows of contacts with a threaded mounting type and thru-hole termination method for secure and stable connections. Its Phosphor Bronze contacts with gold plating ensure excellent conductivity and durability. The 3.96mm pitch and full bellow contact type enable efficient signal transfer. With 22 positions and a straight orientation, it provides ample connectivity options. Operating in a wide temperature range from -65 to 125°C, this connector is suitable for harsh environmental conditions. Its compact design, with a height of 10.95mm and width of 8.26mm, makes it ideal for use in space-constrained PCB layouts. The termination plating of Matte Tin further enhances its performance and longevity, qualifying it as a reliable choice for board-to-board and card edge connections in various industries.