ECM11DRTN-S13

Heilind Number:SULECM11DRTN-S13
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECM11DRTN-S13
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECM11DRTN-S13
Amperage:5 A
Gender:Female
Number of Contacts:22
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Full Bellow
Orientation:Straddle
Number of Positions:22
Tail Length:.122 in, 3.1 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.325 in, 8.26 mm
Current Rating:5 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULECM11DRTN-S13

Detailed Description

The PBT & Phosphor Bronze Female Connector, featuring a 3.96mm pitch and a contact plating of Gold, is designed for high-performance board-to-board or card edge connections. With a contact type of Full Bellow and orientation set as Straddle, it ensures secure and reliable connectivity in electronic systems. This connector, with 22 positions and a voltage rating of 950 VAC, is suitable for a wide range of applications. Its robust construction, operating efficiently in temperatures ranging from -65 to 125 °C, guarantees durability even in harsh environments. The termination method of Card Extender and Matte Tin plating on the termination further enhance its functionality. Measuring 10.95mm in height and 8.26mm in width, it offers compatibility and ease of installation. Perfect for use in PCB assemblies, this ECM11DRTNS13 connector is a top choice for demanding industrial and commercial setups.