ECM11DRTS-S13

Heilind Number:SULECM11DRTS-S13
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECM11DRTS-S13
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECM11DRTS-S13
Amperage:5 A
Gender:Female
Number of Contacts:22
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Full Bellow
Orientation:Straddle
Number of Positions:22
Tail Length:.122 in, 3.1 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.325 in, 8.26 mm
Current Rating:5 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULECM11DRTS-S13

Detailed Description

Introducing the ECM11DRTS-S13, a high-performance board-to-board PCB connector designed for demanding applications. Featuring a durable construction of PBT and phosphor bronze, this connector ensures reliable connectivity in harsh environments. With a current rating of 5A and a voltage capacity of 950VAC, it is suitable for power-intensive systems. The female gender, two rows, and side-hole mount type offer versatility in installation. Utilizing a card extender termination method with gold-plated phosphor bronze contacts, it guarantees low contact resistance and high conductivity. The 3.96mm pitch and 22 positions provide ample connectivity options. Operating efficiently in temperatures ranging from -65 to 125 °C, this connector is ideal for rugged industrial settings. Its compact design, with a height of 10.95mm and width of 8.26mm, allows for space-saving integration on PCBs. Trust in the ECM11DRTS-S13 for secure and efficient board-to-board connections in your electronic systems.