ECM11DRTS

Heilind Number:SULECM11DRTS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECM11DRTS
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECM11DRTS
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:5 A
Mount Type:Side Hole
Orientation:Straight
Tail Length:.137 in, 3.48 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:.325 in, 8.26 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:22
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:5 A
Voltage Rating:950 VAC
Number of Contacts:22
SKU:SULECM11DRTS

Detailed Description

Introducing the ECM11DRTS, a high-performance board-to-board PCB connector designed for optimal signal transmission in demanding environments. With a rugged construction featuring PBT and Phosphor Bronze materials, this connector ensures reliability even in harsh conditions, meeting stringent industry standards. Its dual-row, side-hole mount design, along with a straight orientation, facilitates easy installation and secure connectivity. The contact material of Phosphor Bronze with Gold plating guarantees excellent conductivity and corrosion resistance. With a pitch of 3.96mm and a voltage rating of 950VAC, it accommodates high-speed data transfer with utmost efficiency. The 22 positions, each with a full bellow contact type, provide ample connectivity options. Operating flawlessly in temperatures ranging from -65 to 125°C, this connector is suitable for a wide range of applications. Its compact dimensions of 10.95mm in height and .325 inches in width, with a termination plating of Matte Tin, make it ideal for space-constrained PCB layouts. Trust the ECM11DRTS for seamless and durable board-to-board connections in your electronic designs.