| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions ECM11DRUH |
| Amperage: | 5 A |
| Gender: | Female |
| Number of Contacts: | 22 |
| Number of Rows: | 2 |
| Mount Type: | Clearance Hole |
| Termination Method: | Solder |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.156 in |
| Voltage: | 950 VAC |
| Contact Type: | Full Bellow |
| Orientation: | Straight |
| Number of Positions: | 22 |
| Tail Length: | .225 in, 5.72 mm |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 10.95 mm, .431 in |
| Connector Width: | .325 in, 8.26 mm |
| Current Rating: | 5 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 950 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULECM11DRUH |
ECM11DRUH
| Heilind Number: | SULECM11DRUH |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | ECM11DRUH |
| ECAD Model: |
Specifications
Detailed Description
Introducing the ECM11DRUH, a high-performance board-to-board PCB connector designed for efficient and reliable power transmission. With a low 3.96mm pitch and 22 positions, this connector offers optimal connectivity in compact spaces. Featuring female gender, straight orientation, and clearance hole mount type, installation is a breeze. The contact material of phosphor bronze with gold plating ensures excellent conductivity and durability, even in harsh environments with a wide operating temperature range of -65 to 125°C. With a voltage rating of 950VAC and amperage of 5A, it is suitable for various applications. The full bellow contact type guarantees secure connections, while the matte tin termination plating adds further protection. Trust the ECM11DRUH for seamless and high-reliability board-to-board connections.

