ECM11DRUI

Heilind Number:SULECM11DRUI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECM11DRUI
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECM11DRUI
Amperage:5 A
Gender:Female
Number of Contacts:22
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:22
Tail Length:.225 in, 5.72 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.325 in, 8.26 mm
Current Rating:5 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULECM11DRUI

Detailed Description

Introducing the ECM11DRUI, a high-performance female board-to-board PCB connector designed for reliable power and signal transmission in demanding environments. Featuring a rugged construction with PBT and phosphor bronze materials, this connector ensures durability and long-lasting performance. With a current rating of 5A and a voltage capacity of 950VAC, it is suitable for a wide range of applications. The two-row, threaded mount design with thru-hole termination method offers secure and stable connectivity. Gold-plated phosphor bronze contacts provide excellent conductivity, while the full bellow contact type ensures optimal signal integrity. With 22 positions and a pitch of 3.96mm, it allows for efficient PCB connectivity. Operating in temperatures ranging from -65 to 125°C, this connector is reliable in harsh operating conditions. Its compact size, with a height of 10.95mm and width of 8.26mm, makes it ideal for space-constrained applications. Certified for RoHS compliance, the ECM11DRUI is a dependable solution for your board-to-board connection needs.