ECM11DRUN

Heilind Number:SULECM11DRUN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECM11DRUN
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECM11DRUN
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:5 A
Mount Type:No Mounting
Orientation:Straight
Tail Length:.225 in, 5.72 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:.325 in, 8.26 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:22
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:5 A
Voltage Rating:950 VAC
Number of Contacts:22
SKU:SULECM11DRUN

Detailed Description

Introducing the ECM11DRUN, a high-performance board-to-board PCB connector designed for demanding applications. With a compact size and a pitch of 3.96mm, this connector features 22 positions with a female gender and two rows for efficient connectivity. Engineered with durability in mind, it boasts a contact material of phosphor bronze with gold plating, ensuring reliable signal transmission. The full bellow contact type and straight orientation further enhance its functionality. Operating at temperatures ranging from -65 to 125°C, and with a voltage rating of 950VAC, this connector is suitable for a wide range of environments. Its termination method through-hole and matte tin plating make installation easy and secure. Ideal for use in aerospace, defense, and other high-reliability applications, the ECM11DRUN guarantees optimal performance. Elevate your connectivity solutions with this top-of-the-line connector.