ECM11DRXH

Heilind Number:SULECM11DRXH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECM11DRXH
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECM11DRXH
Amperage:5 A
Gender:Female
Number of Contacts:22
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:22
Tail Length:.137 in, 3.48 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.325 in, 8.26 mm
Current Rating:5 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULECM11DRXH

Detailed Description

Introducing the ECM11DRXH, a high-performance board-to-board PCB connector designed for demanding applications. This female connector features two rows with a pitch of 3.96mm (.156 in), accommodating 22 positions for secure and efficient connectivity. With a current rating of 5A and a voltage capacity of 950VAC, it ensures reliable power transmission. The use of Phosphor Bronze contacts plated with gold guarantees superior conductivity and durability. Its straight orientation and clearance hole mount type make for easy installation on PCBs. Operating in a wide temperature range from -65 to 125°C, this connector is suitable for harsh environments. The Matte Tin termination plating further enhances its longevity. With a compact size of 10.95mm (.431 in) in height and .325 in (8.26mm) in width, it saves valuable board space. Meeting the highest industry standards, this connector is ideal for aerospace, defense, and other hi-rel applications. Upgrade your connectivity solutions with the ECM11DRXH.