ECM11DRXI

Heilind Number:SULECM11DRXI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECM11DRXI
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECM11DRXI
Amperage:5 A
Gender:Female
Number of Contacts:22
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:22
Tail Length:.137 in, 3.48 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.325 in, 8.26 mm
Current Rating:5 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULECM11DRXI

Detailed Description

Introducing the ECM11DRXI, a high-performance female connector designed for reliable board-to-board and card edge connections. With a dual-row configuration featuring 22 positions, this connector ensures secure and efficient data transmission. Engineered with PBT and phosphor bronze materials, it offers durability and optimal conductivity. The termination method of threaded thru-hole mounting guarantees easy installation onto PCBs. Gold-plated contact pins enhance signal integrity, while the full bellow design accommodates for smooth mating. Operating at a voltage of 950 VAC and amperage of 5A, it meets stringent performance standards. With a pitch of 3.96mm and a tail length of 3.48mm, it provides precise connectivity. This connector, with a compact height of 10.95mm and width of 8.26mm, is suitable for space-constrained applications. Operating in a wide temperature range from -65 to 125°C, it ensures reliability in various environments. Trust the ECM11DRXI for your critical connectivity needs in industries such as aerospace, defense, and telecommunications.