ECM11DRXN

Heilind Number:SULECM11DRXN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECM11DRXN
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECM11DRXN
Amperage:5 A
Gender:Female
Number of Contacts:22
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:22
Tail Length:.137 in, 3.48 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.325 in, 8.26 mm
Current Rating:5 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULECM11DRXN

Detailed Description

Enhance your electronic connections with our high-quality PCB connector. Featuring a female gender with two rows, this connector offers secure and efficient termination through its 3.96mm (.156 in) pitch and straight orientation. With a contact material of phosphor bronze and gold plating, it ensures reliable conductivity even in demanding environments, rated for up to 950 VAC and operating temperatures ranging from -65 to 125°C. The connector, with a compact height of 10.95mm (.431 in) and width of 8.26mm (.325 in), is ideal for space-constrained applications. Its 22 positions and 5A amperage capacity make it versatile for various electronic setups. Trust in its matte tin termination plating for long-lasting performance. Perfect for board-to-board and card edge connections, this connector, designated by the SKU ECM11DRXN, is a must-have for your connectivity needs.