ECM11DRYH

Heilind Number:SULECM11DRYH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECM11DRYH
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECM11DRYH
Amperage:5 A
Gender:Female
Number of Contacts:22
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:22
Tail Length:10.8 mm, .425 in
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.325 in, 8.26 mm
Current Rating:5 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULECM11DRYH

Detailed Description

Introducing the ECM11DRYH, a high-performance board-to-board PCB connector designed for reliable power transmission in demanding environments. With a rugged construction featuring PBT and Phosphor Bronze materials, this connector ensures durability and longevity. The 22-position, dual-row design with a 3.96mm pitch and 10.8mm tail length offers versatile connectivity options. Operating at a maximum voltage of 950 VAC and 5A amperage, it meets stringent power requirements. Gold-plated contacts on Phosphor Bronze terminals guarantee excellent conductivity. Suitable for straight orientation mounting via clearance holes, this connector is ideal for industrial applications. With an operating temperature range of -65 to 125°C and matte tin termination plating, it ensures reliable performance even in harsh conditions. Trust the ECM11DRYH for seamless power transmission in your PCB assemblies.