ECM11DRYI-S13

Heilind Number:SULECM11DRYI-S13
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECM11DRYI-S13
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECM11DRYI-S13
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:5 A
Mount Type:Threaded
Orientation:Straddle
Tail Length:10.4 mm, .41 in
Contact Type:Full Bellow
Number of Rows:2
Connector Width:.325 in, 8.26 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:22
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:5 A
Voltage Rating:950 VAC
Number of Contacts:22
SKU:SULECM11DRYI-S13

Detailed Description

The PBT & Phosphor Bronze Female Board-to-Board PCB Connector, SKU ECM11DRYI-S13, offers reliable connectivity with a current rating of 5A and a high voltage tolerance of 950VAC. Featuring a threaded mount type and card extender termination method, it ensures secure attachment and easy installation. With 22 positions arranged in two rows at a pitch of 3.96mm, this connector allows for efficient signal transmission. Its full bellow contact type with gold-plated phosphor bronze contacts guarantees low contact resistance and superior conductivity. Operating flawlessly in temperatures ranging from -65 to 125°C, it's suitable for diverse industrial applications. The connector's compact design with a height of 10.95mm and width of 8.26mm, along with a tail length of 10.4mm, enables space-saving PCB connections. Terminated with matte tin for enhanced durability, this product is ideal for high-reliability electronic systems.