ECM11DRYN-S13

Heilind Number:SULECM11DRYN-S13
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECM11DRYN-S13
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECM11DRYN-S13
Amperage:5 A
Gender:Female
Number of Contacts:22
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Full Bellow
Orientation:Straddle
Number of Positions:22
Tail Length:10.4 mm, .41 in
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.325 in, 8.26 mm
Current Rating:5 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULECM11DRYN-S13

Detailed Description

Introducing the ECM11DRYN-S13, a high-performance board-to-board PCB connector designed for demanding applications. Featuring a rugged construction of PBT and Phosphor Bronze, this connector ensures reliable connectivity even in harsh environments. With a 5A amperage rating and 950VAC voltage capacity, it's ideal for power and signal transmission. The 22-position, 2-row design allows for versatile connectivity options. Gold-plated contacts and full bellow contact type guarantee low contact resistance and high durability. Operating in a wide temperature range from -65 to 125°C, it's suitable for industrial and automotive use. The connector's straddle orientation and card extender termination method offer easy installation. With a compact size and matte tin termination plating, it's perfect for space-constrained PCB layouts. Trust the ECM11DRYNS13 for superior board-to-board connections in your next project.