ECM11DRYN

Heilind Number:SULECM11DRYN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECM11DRYN
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECM11DRYN
Amperage:5 A
Gender:Female
Number of Contacts:22
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:22
Tail Length:10.8 mm, .425 in
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.325 in, 8.26 mm
Current Rating:5 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULECM11DRYN

Detailed Description

Introducing the ECM11DRYN, a high-performance PCB connector designed for reliable power transmission in electronic devices. With a current rating of 5A and a voltage capacity of 950VAC, this connector ensures efficient power delivery. Featuring a gendered female interface with two rows of contacts, it offers a total of 22 positions for secure connections. The termination method of Thru Hole and contact plating of gold guarantee optimal signal conductivity. Constructed with durable materials like PBT and Phosphor Bronze, and operating within a wide temperature range of -65 to 125°C, this connector is suitable for various industrial applications. Its compact design, with a height of 10.95mm and width of 8.26mm, allows for easy integration onto PCBs. Trust the ECM11DRYN for seamless board-to-board or card edge connections in your electronic assemblies.