| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions ECM11DSAH |
| Pitch: | 0.156 in |
| Gender: | Female |
| Voltage: | 950 VAC |
| Amperage: | 5 A |
| Mount Type: | Clearance Hole |
| Orientation: | Right Angle |
| Tail Length: | .27 in, 6.85 mm |
| Contact Type: | Full Bellow |
| Number of Rows: | 2 |
| Connector Width: | .325 in, 8.26 mm |
| Contact Plating: | Gold |
| Connector Height: | 10.95 mm, .431 in |
| Contact Material: | Phosphor Bronze |
| Termination Method: | Solder |
| Number of Positions: | 22 |
| Termination Plating: | Matte Tin |
| Operating Temperature Range: | -65 - 125 °C |
| Card Thickness: | 0.062 in |
| Current Rating: | 5 A |
| Voltage Rating: | 950 VAC |
| Number of Contacts: | 22 |
| SKU: | SULECM11DSAH |
ECM11DSAH
| Heilind Number: | SULECM11DSAH |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | ECM11DSAH |
| ECAD Model: |
Specifications
Detailed Description
Introducing the ECM11DSAH, a high-performance board-to-board PCB connector designed for demanding applications. This female connector features two rows of gold-plated phosphor bronze contacts, ensuring reliable signal transmission with a current rating of 5A and a maximum voltage of 950VAC. With a pitch of 3.96mm (.156 in) and 22 positions, it offers ample connectivity in a compact form factor. The right-angle orientation and clearance hole mount type make it easy to integrate into your PCB design. Operating in a wide temperature range from -65 to 125°C, this connector is suitable for harsh environmental conditions. Its termination method using matte tin plating on the through-hole contacts ensures secure and durable connections. Trust the ECM11DSAH for high-reliability performance in your electronic systems.

