ECM11DSAI

Heilind Number:SULECM11DSAI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECM11DSAI
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECM11DSAI
Amperage:5 A
Gender:Female
Number of Contacts:22
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Full Bellow
Orientation:Right Angle
Number of Positions:22
Tail Length:.27 in, 6.85 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.325 in, 8.26 mm
Current Rating:5 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULECM11DSAI

Detailed Description

Introducing the ECM11DSAI, a high-performance female PCB connector designed for demanding applications. With a durable construction of PBT and Phosphor Bronze, this connector ensures reliable connectivity in harsh environments. Featuring a threaded mount type and thru-hole termination method, it guarantees secure attachment to the PCB. The contact material is gold-plated Phosphor Bronze, offering excellent conductivity and corrosion resistance. With a pitch of 3.96mm and 22 positions, it provides ample connectivity options. Operating at a voltage of 950 VAC and an extended temperature range of -65 to 125°C, it is suitable for a wide range of industrial settings. The right-angle orientation and compact dimensions make it ideal for space-constrained layouts. Trust the ECM11DSAI for superior performance in board-to-board and card edge connections.