ECM11DSAN

Heilind Number:SULECM11DSAN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECM11DSAN
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECM11DSAN
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:5 A
Mount Type:No Mounting
Orientation:Right Angle
Tail Length:.27 in, 6.85 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:.325 in, 8.26 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:22
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:5 A
Voltage Rating:950 VAC
Number of Contacts:22
SKU:SULECM11DSAN

Detailed Description

Introducing the ECM11DSAN, a high-performance board-to-board PCB connector designed for precision and durability. This connector features a female gender, two rows for efficient connectivity, and a through-hole mounting method for secure attachment. Constructed with PBT and phosphor bronze materials, it offers reliable conductivity with a 5A amperage rating and gold-plated contacts. With a pitch of 3.96mm (.156 inches) and a voltage capacity of 950VAC, it ensures seamless power transmission. The full bellow contact type and right-angle orientation further enhance its versatility, accommodating 22 positions with a tail length of 6.85mm (.27 inches). Operating flawlessly in a wide temperature range from -65 to 125°C, this connector guarantees optimal performance even in harsh environments. With a compact design measuring 10.95mm (.431 inches) in height and .325 inches (8.26mm) in width, it is ideal for space-constrained applications. The matte tin termination plating offers excellent corrosion resistance, making it suitable for various industries. Trust the ECM11DSAN for your connectivity needs, ensuring seamless and reliable data transfer in every application.