ECM11DSAS

Heilind Number:SULECM11DSAS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECM11DSAS
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECM11DSAS
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:5 A
Mount Type:Side Hole
Orientation:Right Angle
Tail Length:.27 in, 6.85 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:.325 in, 8.26 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:22
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:5 A
Voltage Rating:950 VAC
Number of Contacts:22
SKU:SULECM11DSAS

Detailed Description

Introducing the ECM11DSAS, a high-performance female board-to-board PCB connector engineered for reliability in demanding applications. With a two-row design and side-hole mount type, this connector offers secure connectivity in compact spaces. Featuring PBT and phosphor bronze construction with gold contact plating, it ensures excellent conductivity and durability. The 22-position connector, with a pitch of 3.96mm (.156 in), can handle up to 5A of current and 950VAC, making it ideal for power and signal transmission. Its full bellow contact type and right-angle orientation further enhance its versatility. With a wide operating temperature range of -65 to 125°C and matte tin termination plating, this connector is suited for harsh environments. Measuring 10.95mm (.431 in) in height and .325 in (8.26mm) in width, it offers easy installation on PCBs. Trust the ECM11DSAS for robust and dependable connectivity in your electronic designs.