ECM11DSEF

Heilind Number:SULECM11DSEF
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECM11DSEF
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECM11DSEF
Amperage:5 A
Gender:Female
Number of Contacts:22
Number of Rows:2
Mount Type:Floating Bobbin
Termination Method:Eyelet
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:22
Tail Length:.225 in, 5.72 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.325 in, 8.26 mm
Current Rating:5 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULECM11DSEF

Detailed Description

Introducing the ECM11DSEF, a high-reliability board-to-board PCB connector designed for demanding applications. Featuring a rugged construction with PBT and Phosphor Bronze materials, this connector ensures durability in harsh environments. With a dual-row, 22-position layout and a 3.96mm pitch, it provides secure and efficient connectivity. The female connector with eyelet termination and gold-plated contacts guarantees reliable signal transmission. Operating at a wide temperature range of -65 to 125°C and with a voltage rating of 950 VAC, it is suitable for critical systems. The straight orientation and floating bobbin mount type offer versatility in installation. Measuring 10.95mm in height and 8.26mm in width, it is compact yet robust. Ideal for aerospace, military, and industrial applications, the ECM11DSEF sets the standard for high-performance PCB connectors.