ECM11DSEH-S13

Heilind Number:SULECM11DSEH-S13
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECM11DSEH-S13
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECM11DSEH-S13
Amperage:5 A
Gender:Female
Number of Contacts:22
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Eyelet
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Full Bellow
Orientation:Straddle
Number of Positions:22
Tail Length:.21 in, 5.33 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.325 in, 8.26 mm
Current Rating:5 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULECM11DSEH-S13

Detailed Description

The ECM11DSEH-S13 is a high-performance board-to-board PCB connector designed for demanding electronic applications. Featuring PBT & Phosphor Bronze construction with gold-plated contacts, this connector ensures reliable conductivity and durability. With a 5A current rating and a 950VAC voltage rating, it can handle high power applications with ease. The connector has a total of 22 positions, organized in 2 rows with a 3.96mm pitch, making it suitable for complex circuit connections. Its termination method is through card extender with clearance hole mount type, offering easy and secure installation. Operating in a wide temperature range of -65 to 125°C, this connector is ideal for use in harsh environments. With a compact design measuring 10.95mm in height and 8.26mm in width, it saves valuable PCB space. The ECM11DSEHS13 is a reliable and efficient solution for your connectivity needs.