ECM11DSEH-S243

Heilind Number:SULECM11DSEH-S243
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECM11DSEH-S243
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECM11DSEH-S243
Amperage:3 A
Gender:Female
Number of Contacts:11
Number of Rows:1
Mount Type:Clearance Hole
Termination Method:Eyelet
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:11
Tail Length:.186 in, 4.73 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.325 in, 8.26 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULECM11DSEH-S243

Detailed Description

Introducing the ECM11DSEH-S243, a high-performance board-to-board PCB connector designed for precision connectivity in demanding electronic applications. This female connector boasts a single row layout with 11 positions, ensuring efficient signal transfer. Crafted with PBT and Phosphor Bronze materials, it guarantees durability and reliability. The contact material is gold-plated phosphor bronze, offering excellent conductivity. With a pitch of 3.96mm and a clearance hole mount type, installation is straightforward. The termination method features eyelets, further enhancing the connector's stability. Operating at temperatures ranging from -65 to 125°C and with a voltage rating of 950VAC, this connector is suitable for various environments. Its full bellow contact type and straight orientation optimize signal transmission. The tail length of 4.73mm and a connector height of 10.95mm facilitate seamless integration. Matte tin termination plating ensures long-term performance. Ideal for hi-rel applications, this connector is a reliable choice for your PCB connectivity needs.