ECM11DSEH

Heilind Number:SULECM11DSEH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECM11DSEH
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECM11DSEH
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:5 A
Mount Type:Clearance Hole
Orientation:Straight
Tail Length:.225 in, 5.72 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:.325 in, 8.26 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Phosphor Bronze
Termination Method:Eyelet
Number of Positions:22
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:5 A
Voltage Rating:950 VAC
Number of Contacts:22
SKU:SULECM11DSEH

Detailed Description

Introducing the ECM11DSEH, a high-performance board-to-board PCB connector designed for demanding applications. Featuring a durable construction of PBT and phosphor bronze with gold plating, this female connector ensures reliable connectivity in harsh environments. With a 5A amperage rating and a voltage tolerance of 950VAC, it is suitable for power and signal transmission. The connector's two rows of 22 positions, along with a pitch of 3.96mm, offer ample connectivity options. Its straight orientation and eyelet termination method make for easy installation on PCBs. Operating flawlessly in temperatures ranging from -65 to 125°C, it is ideal for industrial use. With a compact size, measuring just 10.95mm in height and 8.26mm in width, the ECM11DSEH is a space-efficient solution for your connectivity needs. Trust in its matte tin termination plating for long-term performance. Whether for aerospace, military, or telecommunications applications, this connector, categorized under hi-rel standards, guarantees exceptional quality and durability. Upgrade your PCB setups with the ECM11DSEH and experience seamless connectivity like never before.