ECM11DSEI-S243

Heilind Number:SULECM11DSEI-S243
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECM11DSEI-S243
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECM11DSEI-S243
Amperage:3 A
Gender:Female
Number of Contacts:11
Number of Rows:1
Mount Type:Threaded
Termination Method:Eyelet
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:11
Tail Length:.186 in, 4.73 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.325 in, 8.26 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULECM11DSEI-S243

Detailed Description

Introducing SKU ECM11DSEI-S243, a reliable and high-performance board-to-board PCB connector designed for demanding applications. Crafted with precision, this connector features a gendered female design with a single row and threaded mount type for secure installation. The termination method using eyelets ensures a stable connection. Constructed with durable materials, including PBT and Phosphor Bronze with Gold plating, it offers excellent conductivity and corrosion resistance. With a pitch of 3.96mm and a maximum voltage rating of 950 VAC, it meets stringent electrical requirements. The 11 positions and full bellow contact type guarantee efficient signal transmission. Operating seamlessly in temperatures ranging from -65 to 125°C, and with a compact size of 10.95mm (height) and 8.26mm (width), this connector is ideal for space-constrained environments. The matte tin termination plating further enhances its durability. Trust in the ECM11DSEIS243 for your connectivity needs.