ECM11DSEI

Heilind Number:SULECM11DSEI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECM11DSEI
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECM11DSEI
Amperage:5 A
Gender:Female
Number of Contacts:22
Number of Rows:2
Mount Type:Threaded
Termination Method:Eyelet
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:22
Tail Length:.225 in, 5.72 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.325 in, 8.26 mm
Current Rating:5 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULECM11DSEI

Detailed Description

Introducing SKU ECM11DSEI, a high-performance board-to-board PCB connector designed for precision connectivity in demanding applications. This female connector features two rows with 22 positions, ensuring comprehensive data transfer capabilities. Crafted with durable PBT and Phosphor Bronze materials, it guarantees reliability even in harsh environments. The termination method of eyelet and gold contact plating offer optimal conductivity, while the full bellow contact type ensures secure connections. With a voltage rating of 950 VAC and an operating temperature range spanning from -65 to 125 °C, this connector is suitable for a wide range of industrial settings. Its threaded mount type and straight orientation facilitate easy installation. Measuring 10.95 mm in height and .325 inches in width, it offers a compact yet robust solution for your connectivity needs. Trust in the ECM11DSEI for efficient and durable board-to-board connections.