| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions ECM11DSEN-S13 |
| Amperage: | 5 A |
| Gender: | Female |
| Number of Contacts: | 22 |
| Number of Rows: | 2 |
| Mount Type: | No Mounting |
| Termination Method: | Eyelet |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.156 in |
| Voltage: | 950 VAC |
| Contact Type: | Full Bellow |
| Orientation: | Straddle |
| Number of Positions: | 22 |
| Tail Length: | .21 in, 5.33 mm |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 10.95 mm, .431 in |
| Connector Width: | .325 in, 8.26 mm |
| Current Rating: | 5 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 950 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULECM11DSEN-S13 |
ECM11DSEN-S13
| Heilind Number: | SULECM11DSEN-S13 |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | ECM11DSEN-S13 |
| ECAD Model: |
Specifications
Detailed Description
The ECM11DSEN-S13 PCB Connector is a high-performance female connector designed for reliable board-to-board connections. Featuring two rows and 22 positions, it offers ample connectivity options. With a pitch of 3.96mm and voltage rating of 950VAC, this connector ensures efficient power transmission. The contact material of phosphor bronze with gold plating guarantees excellent conductivity and durability. Its termination method, Card Extender, makes installation easy. Operating in a wide temperature range from -65 to 125°C, it is suitable for various environments. The connector's compact design, with a height of 10.95mm and width of 8.26mm, allows for space-efficient PCB layouts. Ideal for high-reliability applications, it is a must-have component for electronic assemblies.

