| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions ECM11DSEN-S243 |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 11 |
| Number of Rows: | 1 |
| Mount Type: | No Mounting |
| Termination Method: | Eyelet |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.156 in |
| Voltage: | 950 VAC |
| Contact Type: | Full Bellow |
| Orientation: | Straight |
| Number of Positions: | 11 |
| Tail Length: | .186 in, 4.73 mm |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 10.95 mm, .431 in |
| Connector Width: | .325 in, 8.26 mm |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 950 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULECM11DSEN-S243 |
ECM11DSEN-S243
| Heilind Number: | SULECM11DSEN-S243 |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | ECM11DSEN-S243 |
| ECAD Model: |
Specifications
Detailed Description
The ECM11DSEN-S243 is a high-performance board-to-board PCB connector designed for reliable power and signal transmission. Featuring PBT and Phosphor Bronze construction with gold-plated contacts, this connector offers exceptional conductivity and durability. With a current rating of 3A and a voltage rating of 950VAC, it is suitable for a wide range of applications. The straight orientation and eyelet termination method ensure secure and stable connections. Operating in temperatures ranging from -65°C to 125°C, it is ideal for harsh environments. With 11 positions and a pitch of 3.96mm, it provides ample connectivity options. Measuring 10.95mm in height and 8.26mm in width, it offers a compact yet efficient solution for PCB connectivity. Trust the ECM11DSENS243 for your critical electronic connections.

