ECM11DSEN

Heilind Number:SULECM11DSEN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECM11DSEN
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECM11DSEN
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:5 A
Mount Type:No Mounting
Orientation:Straight
Tail Length:.225 in, 5.72 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:.325 in, 8.26 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Phosphor Bronze
Termination Method:Eyelet
Number of Positions:22
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:5 A
Voltage Rating:950 VAC
Number of Contacts:22
SKU:SULECM11DSEN

Detailed Description

The ECM11DSEN is a high-performance board-to-board PCB connector designed for demanding applications. Featuring a durable construction with PBT and Phosphor Bronze materials, it ensures reliable connectivity in harsh environments. With a 5A amperage and 950VAC voltage rating, this connector offers robust power transmission capabilities. Its female gender, two rows, and 22 positions make it versatile for various circuit configurations. The termination method of eyelet and contact plating in gold guarantee efficient signal transfer. Operating in a wide temperature range from -65 to 125°C, it is suitable for both industrial and commercial use. The straight orientation and 3.96mm pitch provide easy integration into PCB layouts. With a compact size and a connector height of 10.95mm, it saves space while delivering high performance. Whether in telecommunications, aerospace, or automotive industries, the ECM11DSEN is the ideal choice for reliable and durable board-to-board connections.