ECM11DSES-S13

Heilind Number:SULECM11DSES-S13
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECM11DSES-S13
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECM11DSES-S13
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:5 A
Mount Type:Side Hole
Orientation:Straddle
Tail Length:.21 in, 5.33 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:.325 in, 8.26 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Phosphor Bronze
Termination Method:Eyelet
Number of Positions:22
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:5 A
Voltage Rating:950 VAC
Number of Contacts:22
SKU:SULECM11DSES-S13

Detailed Description

Introducing the ECM11DSESS13 Board-to-Board PCB Connector, a high-performance component designed for seamless electronic connectivity. This female connector features two rows, accommodating 22 positions with a pitch of 3.96mm (.156in) for precise alignment. Crafted with PBT and Phosphor Bronze materials, it ensures durability and reliable conductivity even in demanding environments. The termination method of Card Extender and contact plating of Gold guarantee efficient signal transmission. With a voltage rating of 950VAC and amperage of 5A, this connector is suitable for a wide range of applications. Its Full Bellow contact type and Straddle orientation further enhance its functionality. Operating flawlessly in temperatures ranging from -65 to 125°C, and measuring at 10.95mm (.431in) in height and .325in (8.26mm) in width, the ECM11DSESS13 is a crucial component for your PCB assembly needs.