ECM11DSES-S243

Heilind Number:SULECM11DSES-S243
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECM11DSES-S243
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECM11DSES-S243
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Straight
Tail Length:.186 in, 4.73 mm
Contact Type:Full Bellow
Number of Rows:1
Connector Width:.325 in, 8.26 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Phosphor Bronze
Termination Method:Eyelet
Number of Positions:11
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:950 VAC
Number of Contacts:11
SKU:SULECM11DSES-S243

Detailed Description

The ECM11DSES-S243 is a high-performance board-to-board PCB connector meticulously designed for intricate electronic systems. Featuring PBT and Phosphor Bronze construction, this connector ensures durability and reliable conductivity. With a current rating of 3A and a voltage capacity of 950 VAC, it meets the demands of power-intensive applications. The 11-position connector, with a single row layout and side hole mounting, offers seamless integration on circuit boards. Its eyelet termination method and gold-plated phosphor bronze contacts guarantee optimal signal transmission. Operating flawlessly in a temperature range from -65 to 125°C, this connector is suitable for harsh environments. The straight orientation and full bellow contact type facilitate easy mating and ensure stable connectivity. The matte tin termination plating enhances solderability, while the compact dimensions of 10.95mm in height and 8.26mm in width save valuable board space. Perfect for telecommunications, industrial, and aerospace applications, the ECM11DSES-S243 is a reliable solution for your connectivity needs.