ECM11DSES

Heilind Number:SULECM11DSES
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECM11DSES
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECM11DSES
Amperage:5 A
Gender:Female
Number of Contacts:22
Number of Rows:2
Mount Type:Side Hole
Termination Method:Eyelet
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:22
Tail Length:.225 in, 5.72 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.325 in, 8.26 mm
Current Rating:5 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULECM11DSES

Detailed Description

Introducing the ECM11DSES, a high-performance board-to-board PCB connector designed for reliable and efficient connectivity in electronic systems. With a compact form factor and durable construction, this connector features PBT and Phosphor Bronze materials, ensuring optimal conductivity and longevity. The female gender design, with two rows and a side hole mount type, offers versatility in installation. The eyelet termination method guarantees secure connections. Each of the 22 positions, constructed with gold-plated phosphor bronze contacts, can handle up to 5A of current and 950VAC of voltage. The 3.96mm pitch and straight orientation allow for easy integration into PCB layouts. Operating flawlessly in a wide temperature range from -65 to 125°C, this connector is suitable for various industrial applications. With matte tin termination plating and a connector height of 10.95mm, it meets high-quality standards for performance and reliability. The ECM11DSES is the perfect solution for demanding connectivity needs in aerospace, defense, and other industries.