ECM11DSUH

Heilind Number:SULECM11DSUH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECM11DSUH
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECM11DSUH
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:5 A
Mount Type:Clearance Hole
Orientation:Straight
Tail Length:.21 in, 5.33 mm
Contact Type:Full Bellow
Number of Rows:1
Connector Width:.325 in, 8.26 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:11
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:5 A
Voltage Rating:950 VAC
Number of Contacts:11
SKU:SULECM11DSUH

Detailed Description

This PBT & Phosphor Bronze female connector, SKU ECM11DSUH, is designed for high-performance board-to-board and card edge connections. With a 5A amperage capacity and 950VAC voltage rating, it ensures reliable power transmission in demanding environments. Featuring a single row layout with 11 positions, it offers efficient connectivity. The clearance hole mount type and thru-hole termination method make installation easy and secure. Constructed with gold-plated phosphor bronze contacts and matte tin termination plating, it guarantees excellent conductivity and durability. Operating within a wide temperature range of -65 to 125°C, it is suitable for various applications. Its straight orientation and compact dimensions of 10.95mm connector height and 8.26mm connector width facilitate space-saving integration on PCBs. Trust the ECM11DSUH for dependable and high-quality connectivity solutions.