ECM11DSUI

Heilind Number:SULECM11DSUI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECM11DSUI
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECM11DSUI
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:5 A
Mount Type:Threaded
Orientation:Straight
Tail Length:.21 in, 5.33 mm
Contact Type:Full Bellow
Number of Rows:1
Connector Width:.325 in, 8.26 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:11
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:5 A
Voltage Rating:950 VAC
Number of Contacts:11
SKU:SULECM11DSUI

Detailed Description

The ECM11DSUI is a high-performance female connector designed for reliable board-to-board or card edge connections in electronic devices. With a compact design featuring one row of 11 positions, this connector is ideal for space-constrained applications. Crafted from durable PBT and Phosphor Bronze materials with gold plating, it ensures excellent conductivity and corrosion resistance, even in harsh environments. The threaded mount type and thru-hole termination method guarantee secure and stable installation. Operating at a maximum voltage of 950 VAC and an extended temperature range of -65 to 125°C, it is suitable for use in a wide range of industrial and commercial settings. The full bellow contact type and straight orientation further enhance its functionality. With a tail length of 5.33mm and a low profile connector height of 10.95mm, it offers versatility in connectivity solutions. Trust the ECM11DSUI for high-reliability performance in your electronic applications.