| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions ECM11DSUN |
| Pitch: | 0.156 in |
| Gender: | Female |
| Voltage: | 950 VAC |
| Amperage: | 5 A |
| Mount Type: | No Mounting |
| Orientation: | Straight |
| Tail Length: | .21 in, 5.33 mm |
| Contact Type: | Full Bellow |
| Number of Rows: | 1 |
| Connector Width: | .325 in, 8.26 mm |
| Contact Plating: | Gold |
| Connector Height: | 10.95 mm, .431 in |
| Contact Material: | Phosphor Bronze |
| Termination Method: | Solder |
| Number of Positions: | 11 |
| Termination Plating: | Matte Tin |
| Operating Temperature Range: | -65 - 125 °C |
| Card Thickness: | 0.062 in |
| Current Rating: | 5 A |
| Voltage Rating: | 950 VAC |
| Number of Contacts: | 11 |
| SKU: | SULECM11DSUN |
ECM11DSUN
| Heilind Number: | SULECM11DSUN |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | ECM11DSUN |
| ECAD Model: |
Specifications
Detailed Description
Enhance your PCB connectivity with the ECM11DSUN Female Board-to-Board Connector. This high-performance connector boasts 11 positions with a 3.96mm pitch, providing reliable signal transmission in your electronic applications. Featuring durable PBT and Phosphor Bronze construction with Gold plating, it ensures excellent conductivity and longevity. The straight orientation and through-hole termination method make installation a breeze, while its 950VAC voltage rating and 5A amperage capacity guarantee safe and efficient operation. With an operating temperature range of -65 to 125°C, this connector is suitable for various environments. Trust in its quality and precision for seamless PCB connections.

