| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions ECM11DSUS |
| Amperage: | 5 A |
| Gender: | Female |
| Number of Contacts: | 11 |
| Number of Rows: | 1 |
| Mount Type: | Side Hole |
| Termination Method: | Solder |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.156 in |
| Voltage: | 950 VAC |
| Contact Type: | Full Bellow |
| Orientation: | Straight |
| Number of Positions: | 11 |
| Tail Length: | .21 in, 5.33 mm |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 10.95 mm, .431 in |
| Connector Width: | .325 in, 8.26 mm |
| Current Rating: | 5 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 950 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULECM11DSUS |
ECM11DSUS
| Heilind Number: | SULECM11DSUS |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | ECM11DSUS |
| ECAD Model: |
Specifications
Detailed Description
Introducing the ECM11DSUS, a high-performance board-to-board PCB connector designed for demanding applications. With a rugged construction featuring PBT and Phosphor Bronze materials, this connector ensures reliable connectivity in harsh environments. Its 11 female contact positions, each made of gold-plated phosphor bronze, guarantee optimal signal transmission. The straight orientation and side-hole mount type offer seamless integration into your PCB layout, while the 3.96mm pitch allows for efficient board stacking. Operating at temperatures ranging from -65 to 125°C, and with a maximum voltage rating of 950VAC, this connector is suitable for a wide range of industrial and commercial settings. Trust in the ECM11DSUS for high-reliability connections in your next electronic design project.

