ECM11DSXH

Heilind Number:SULECM11DSXH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECM11DSXH
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECM11DSXH
Amperage:5 A
Gender:Female
Number of Contacts:11
Number of Rows:1
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:11
Tail Length:.11 in, 2.79 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.325 in, 8.26 mm
Current Rating:5 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULECM11DSXH

Detailed Description

Introducing the ECM11DSXH, a high-performance board-to-board PCB connector designed for reliability in demanding environments. With a voltage rating of 950 VAC and an amperage of 5 A, this connector ensures efficient power transmission. Featuring PBT and phosphor bronze construction with gold contact plating, it guarantees excellent conductivity and durability. The straight orientation and 11 positions make it ideal for various electronic applications. With a clearance hole mount type and through-hole termination method, installation is convenient and secure. Operating in a wide temperature range from -65 to 125 °C, it is suitable for harsh industrial settings. The connector's compact design, with dimensions of 10.95 mm in height and 8.26 mm in width, allows for space-efficient PCB integration. Trust the ECM11DSXH for seamless and robust board-to-board connections.