ECM11DSXN

Heilind Number:SULECM11DSXN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECM11DSXN
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECM11DSXN
Amperage:5 A
Gender:Female
Number of Contacts:11
Number of Rows:1
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:11
Tail Length:.11 in, 2.79 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.325 in, 8.26 mm
Current Rating:5 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULECM11DSXN

Detailed Description

Introducing the ECM11DSXN, a high-performance board to board PCB connector designed for seamless connectivity in electronic applications. This female connector features 11 positions, with a pitch of 3.96mm, ensuring precise and reliable connections. Constructed with PBT and Phosphor Bronze, it offers durability and excellent conductivity. The contact material is gold-plated, guaranteeing optimal signal transmission. With a maximum voltage rating of 950 VAC, it is suitable for high-power environments. Operating temperature range of -65 to 125 °C ensures functionality even in extreme conditions. The straight orientation and no mounting requirement make installation hassle-free. Tail length of 2.79mm allows for secure through-hole termination. With a compact size of 10.95mm in height and 8.26mm in width, it fits seamlessly into PCB layouts. Whether for industrial or commercial use, the ECM11DSXN is the perfect choice for demanding connectivity needs.